
M12D-04PFFS-SH8001 | |
|---|---|
DigiKey Part Number | 1754-M12D-04PFFS-SH8001-ND |
Manufacturer | Amphenol LTW |
Manufacturer Product Number | M12D-04PFFS-SH8001 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 10 | 5,88600 € | 58,86 € |
| 25 | 5,51640 € | 137,91 € |
| 50 | 5,25300 € | 262,65 € |
| 100 | 5,00230 € | 500,23 € |
| 250 | 4,68912 € | 1 172,28 € |
| 500 | 4,46548 € | 2 232,74 € |
| 1 000 | 4,25256 € | 4 252,56 € |
| Unit Price without VAT: | 6,93000 € |
|---|---|
| Unit Price with VAT: | 8,31600 € |

