4 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12D-04BFFB-SR7001

DigiKey Part Number
M12D-04BFFB-SR7001-ND
Manufacturer
Manufacturer Product Number
M12D-04BFFB-SR7001
Description
M12 CONN SCREW IN 90
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
4A
Shell Size - Insert
M12-4
Voltage Rating
250V
Mounting Type
Free Hanging (In-Line), Right Angle
Cable Opening
0.157" ~ 0.276" (4.00mm ~ 7.00mm)
Termination
Screw
Operating Temperature
-40°C ~ 105°C
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
D
Insert Material
Polyamide (PA), Nylon
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSDP-04BFFB-SR7001Amphenol LTW6MSDP-04BFFB-SR7001-ND9,69000 €Parametric Equivalent
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,97000 €7,97 €
106,77400 €67,74 €
306,26767 €188,03 €
506,04580 €302,29 €
1005,75730 €575,73 €
2505,39700 €1 349,25 €
5005,13960 €2 569,80 €
1 0004,89457 €4 894,57 €
Manufacturers Standard Package
Unit Price without VAT:7,97000 €
Unit Price with VAT:9,56400 €