
M12B05FL-12BFL-SBA05 | |
|---|---|
DigiKey Part Number | 1754-1797-ND |
Manufacturer | |
Manufacturer Product Number | M12B05FL-12BFL-SBA05 |
Description | CIRC CBL 5POS PLUG TO PLUG 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation B |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 1.64' (500.00mm) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation B | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12B05FL-12BFL-SDA05 | Amphenol LTW | 19 | 1754-1800-ND | 12,54000 € | Parametric Equivalent |
| MSBP05FL-SBPFL-SBA05 | Amphenol LTW | 2 | 1754-1897-ND | 12,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,77000 € | 12,77 € |
| 10 | 10,84600 € | 108,46 € |
| 25 | 10,16600 € | 254,15 € |
| 50 | 9,68080 € | 484,04 € |
| 100 | 9,21900 € | 921,90 € |
| 250 | 8,64224 € | 2 160,56 € |
| 500 | 8,23012 € | 4 115,06 € |
| 1 000 | 7,83785 € | 7 837,85 € |
| Unit Price without VAT: | 12,77000 € |
|---|---|
| Unit Price with VAT: | 15,32400 € |

