
M12A-12BMMM-SR8D02 | |
|---|---|
DigiKey Part Number | 1754-M12A-12BMMM-SR8D02-ND |
Manufacturer | |
Manufacturer Product Number | M12A-12BMMM-SR8D02 |
Description | CBL 12POS RCPT RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,96000 € | 16,96 € |
| 10 | 14,41100 € | 144,11 € |
| 25 | 13,50840 € | 337,71 € |
| 50 | 12,86380 € | 643,19 € |
| 100 | 12,25000 € | 1 225,00 € |
| 250 | 11,48384 € | 2 870,96 € |
| 500 | 10,93636 € | 5 468,18 € |
| Unit Price without VAT: | 16,96000 € |
|---|---|
| Unit Price with VAT: | 20,35200 € |


