
M12A-08BFFM-SR8D01 | |
|---|---|
DigiKey Part Number | M12A-08BFFM-SR8D01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08BFFM-SR8D01 |
Description | CBL 8POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,41000 € | 13,41 € |
| 10 | 11,39500 € | 113,95 € |
| 30 | 10,54433 € | 316,33 € |
| 50 | 10,17100 € | 508,55 € |
| 100 | 9,68580 € | 968,58 € |
| 250 | 9,07984 € | 2 269,96 € |
| 500 | 8,64696 € | 4 323,48 € |
| 1 000 | 8,23478 € | 8 234,78 € |
| Unit Price without VAT: | 13,41000 € |
|---|---|
| Unit Price with VAT: | 16,09200 € |

