M12A-06PMMS-SF8001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 3
Unit Price: 7,41000 €
Datasheet
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-06PMMS-SF8001

DigiKey Part Number
1754-M12A-06PMMS-SF8001-ND
Manufacturer
Manufacturer Product Number
M12A-06PMMS-SF8001
Description
M12 PANEL SOLDER CONN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
M12-6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,98000 €6,98 €
105,93000 €59,30 €
305,48700 €164,61 €
505,29260 €264,63 €
1005,03990 €503,99 €
2504,72452 €1 181,13 €
5004,49916 €2 249,58 €
1 0004,28462 €4 284,62 €
Manufacturers Standard Package
Unit Price without VAT:6,98000 €
Unit Price with VAT:8,37600 €