
M12A-05BFFM-SL8D01 | |
|---|---|
DigiKey Part Number | 1754-M12A-05BFFM-SL8D01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-05BFFM-SL8D01 |
Description | CIRC CBL 5POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 € | 7,10 € |
| 10 | 6,03200 € | 60,32 € |
| 30 | 5,58133 € | 167,44 € |
| 50 | 5,38380 € | 269,19 € |
| 100 | 5,12670 € | 512,67 € |
| 250 | 4,80584 € | 1 201,46 € |
| 500 | 4,57660 € | 2 288,30 € |
| 1 000 | 4,35837 € | 4 358,37 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,52000 € |


