
HPC-P-001 | |
|---|---|
DigiKey Part Number | 1754-HPC-P-001-ND |
Manufacturer | |
Manufacturer Product Number | HPC-P-001 |
Description | NMEA 2000, ACCESSORY, 4A, 05 PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Circular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Circular | |
Values | 11 pcs - Assorted 5 pole Female, Male Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 183,96800 € | 1 839,68 € |
| Unit Price without VAT: | 183,96800 € |
|---|---|
| Unit Price with VAT: | 220,76160 € |

