
HPC-B-001 | |
---|---|
DigiKey Part Number | 1754-HPC-B-001-ND |
Manufacturer | |
Manufacturer Product Number | HPC-B-001 |
Description | NMEA 2000, ACCESSORY, 4A, 05 PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Circular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Circular | |
Values | 7 pcs - Assorted 5 pole Female, Male Connector |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 83,84000 € | 83,84 € |
10 | 71,26900 € | 712,69 € |
100 | 60,90380 € | 6 090,38 € |
Unit Price without VAT: | 83,84000 € |
---|---|
Unit Price with VAT: | 100,60800 € |