



FLKD-14EGFS-GCP-001 | |
|---|---|
DigiKey Part Number | 1754-1590-ND |
Manufacturer | |
Manufacturer Product Number | FLKD-14EGFS-GCP-001 |
Description | CONN RCPT FMALE 14P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 6.5A |
Shell Size - Insert D-14 | Voltage Rating 350V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyphenylene Sulfide (PPS) |
Fastening Type Push-Pull | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,84000 € | 35,84 € |
| 10 | 30,45900 € | 304,59 € |
| 25 | 28,55240 € | 713,81 € |
| 50 | 27,19060 € | 1 359,53 € |
| 100 | 25,89420 € | 2 589,42 € |
| 250 | 24,27504 € | 6 068,76 € |
| Unit Price without VAT: | 35,84000 € |
|---|---|
| Unit Price with VAT: | 43,00800 € |

