Parametric Equivalent

FLBD-02EEFS-GCP-001 | |
|---|---|
DigiKey Part Number | 1754-FLBD-02EEFS-GCP-001-ND |
Manufacturer | |
Manufacturer Product Number | FLBD-02EEFS-GCP-001 |
Description | FLOS, B SERIES D SIZE, 25A, 02 P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 25A |
Shell Size - Insert D-2 | Voltage Rating 700V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Thermoplastic |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FLBD-02ECFS-GCP-001 | Amphenol LTW | 0 | 1754-FLBD-02ECFS-GCP-001-ND | 13,35400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,35400 € | 133,54 € |
| Unit Price without VAT: | 13,35400 € |
|---|---|
| Unit Price with VAT: | 16,02480 € |


