
DID-29AMMM-SL7A01 | |
|---|---|
DigiKey Part Number | DID-29AMMM-SL7A01-ND |
Manufacturer | |
Manufacturer Product Number | DID-29AMMM-SL7A01 |
Description | CBL DVI-I DUAL LINK M TO CBL 1M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-I Dual Link | |
2nd Connector Type | Cable | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Digital Visual Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,12000 € | 33,12 € |
| 10 | 28,14800 € | 281,48 € |
| 30 | 26,04833 € | 781,45 € |
| 50 | 25,12700 € | 1 256,35 € |
| 100 | 23,92870 € | 2 392,87 € |
| 250 | 22,43252 € | 5 608,13 € |
| Unit Price without VAT: | 33,12000 € |
|---|---|
| Unit Price with VAT: | 39,74400 € |

