
| CC-02BFFB-QL8APP | |
|---|---|
| DigiKey Part Number | 1754-CC-02BFFB-QL8APP-ND | 
| Manufacturer | |
| Manufacturer Product Number | CC-02BFFB-QL8APP | 
| Description | CONN PLUG FMALE 2POS GOLD SCREW | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 2 (Power) Position Circular Connector Plug, Female Sockets Screw | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 2 (Power) | |
| Shell Size - Insert | C | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Screw | |
| Fastening Type | Push-Pull | |
| Orientation | Keyed | |
| Primary Material | Plastic | |
| Shell Material | Thermoplastic | |
| Shell Finish | - | |
| Contact Finish - Mating | Gold | |
| Color | Black | |
| Ingress Protection | IP68 - Dust Tight, Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Backshell | |
| Shielding | ||
| Current Rating (Amps) | 20A | |
| Voltage Rating | 300VAC/DC | |
| Cable Opening | 0.236" ~ 0.472" (6.00mm ~ 12.00mm) | |
| Operating Temperature | -40°C ~ 105°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Polyamide (PA), Nylon, Glass Filled | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 9,80000 € | 9,80 € | 
| 10 | 8,32700 € | 83,27 € | 
| 25 | 7,80480 € | 195,12 € | 
| 50 | 7,43220 € | 371,61 € | 
| 100 | 7,07760 € | 707,76 € | 
| 250 | 6,63476 € | 1 658,69 € | 
| 500 | 6,31836 € | 3 159,18 € | 
| 1 000 | 6,01714 € | 6 017,14 € | 
| Unit Price without VAT: | 9,80000 € | 
|---|---|
| Unit Price with VAT: | 11,76000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France