
CBD-08BFFA-LL7001 | |
|---|---|
DigiKey Part Number | CBD-08BFFA-LL7001-ND |
Manufacturer | |
Manufacturer Product Number | CBD-08BFFA-LL7001 |
Description | MIDDLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A, 10A |
Number of Positions 8 | Voltage Rating 250V |
Shell Size - Insert B | Cable Opening 0.157" ~ 0.378" (4.00mm ~ 9.60mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,80000 € | 14,80 € |
| 10 | 12,57400 € | 125,74 € |
| 30 | 11,63600 € | 349,08 € |
| 50 | 11,22420 € | 561,21 € |
| 100 | 10,68860 € | 1 068,86 € |
| 250 | 10,01992 € | 2 504,98 € |
| 500 | 9,54224 € | 4 771,12 € |
| Unit Price without VAT: | 14,80000 € |
|---|---|
| Unit Price with VAT: | 17,76000 € |

