4 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB-04RFFC-RC7A10

DigiKey Part Number
1754-1151-ND
Manufacturer
Manufacturer Product Number
CB-04RFFC-RC7A10
Description
CONN RCPT HSNG FMALE 4POS PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
4
Shell Size - Insert
C
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Snap-In, Latch Lock
Orientation
Keyed
Shell Material
Modified Polyphenylene Ether (mPPE)
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,58000 €10,58 €
108,99000 €89,90 €
258,42680 €210,67 €
508,02420 €401,21 €
1007,64140 €764,14 €
2507,16324 €1 790,81 €
5006,82168 €3 410,84 €
1 0006,49650 €6 496,50 €
Manufacturers Standard Package
Unit Price without VAT:10,58000 €
Unit Price with VAT:12,69600 €