
AU-06BFFA-SL7001 | |
|---|---|
DigiKey Part Number | AU-06BFFA-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | AU-06BFFA-SL7001 |
Description | MINI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 2A |
Shell Size - Insert A | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.177" ~ 0.256" (4.50mm ~ 6.50mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon, Glass Filled |
Shell Material Polyamide (PA), Nylon, Glass Filled | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,02000 € | 11,02 € |
| 10 | 9,36500 € | 93,65 € |
| 30 | 8,66600 € | 259,98 € |
| 50 | 8,35920 € | 417,96 € |
| 100 | 7,96020 € | 796,02 € |
| 250 | 7,46216 € | 1 865,54 € |
| 500 | 7,10630 € | 3 553,15 € |
| 1 000 | 6,76760 € | 6 767,60 € |
| Unit Price without VAT: | 11,02000 € |
|---|---|
| Unit Price with VAT: | 13,22400 € |

