
AD-03BFFA-SL7001 | |
|---|---|
DigiKey Part Number | AD-03BFFA-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | AD-03BFFA-SL7001 |
Description | MINI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 5A |
Shell Size - Insert A | Voltage Rating 250VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.177" ~ 0.256" (4.50mm ~ 6.50mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon, Glass Filled |
Shell Finish Nickel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,00000 € | 9,00 € |
| 10 | 7,65100 € | 76,51 € |
| 30 | 7,08000 € | 212,40 € |
| 50 | 6,82920 € | 341,46 € |
| 100 | 6,50320 € | 650,32 € |
| 250 | 6,09624 € | 1 524,06 € |
| 500 | 5,80554 € | 2 902,77 € |
| 1 000 | 5,52874 € | 5 528,74 € |
| Unit Price without VAT: | 9,00000 € |
|---|---|
| Unit Price with VAT: | 10,80000 € |

