
8A-05PMMP-SF7001 | |
|---|---|
DigiKey Part Number | 8A-05PMMP-SF7001-ND |
Manufacturer | |
Manufacturer Product Number | 8A-05PMMP-SF7001 |
Description | M8 CONN WITH KEY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Shell Size - Insert M8-5 | Current Rating (Amps) 1.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 4,19200 € | 41,92 € |
| 30 | 3,87867 € | 116,36 € |
| 50 | 3,74120 € | 187,06 € |
| 100 | 3,56260 € | 356,26 € |
| 250 | 3,33960 € | 834,90 € |
| 500 | 3,18026 € | 1 590,13 € |
| 1 000 | 3,02857 € | 3 028,57 € |
| 2 500 | 2,83919 € | 7 097,97 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,91600 € |


