
8A-03PMMS-SF7001 | |
---|---|
DigiKey Part Number | 8A-03PMMS-SF7001-ND |
Manufacturer | |
Manufacturer Product Number | 8A-03PMMS-SF7001 |
Description | M8 CONN WITH KEY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,94000 € | 3,94 € |
10 | 3,34400 € | 33,44 € |
30 | 3,09367 € | 92,81 € |
50 | 2,98400 € | 149,20 € |
100 | 2,84150 € | 284,15 € |
250 | 2,66352 € | 665,88 € |
500 | 2,53642 € | 1 268,21 € |
1 000 | 2,41544 € | 2 415,44 € |
2 500 | 2,26437 € | 5 660,93 € |
Unit Price without VAT: | 3,94000 € |
---|---|
Unit Price with VAT: | 4,72800 € |