
8A-03PFFS-SH7001 | |
|---|---|
DigiKey Part Number | 8A-03PFFS-SH7001-ND |
Manufacturer | |
Manufacturer Product Number | 8A-03PFFS-SH7001 |
Description | M8 CONN WITH KEY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Shielding |
Shell Size - Insert M8-3 | Current Rating (Amps) 3A |
Mounting Type Panel Mount | Voltage Rating 60V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8-03PFFS-SH7001 | Amphenol LTW | 48 | 8-03PFFS-SH7001-ND | 5,14000 € | Parametric Equivalent |
| 8-03PFFS-SH7002 | Amphenol LTW | 9 | 8-03PFFS-SH7002-ND | 6,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 4,32500 € | 43,25 € |
| 30 | 4,00200 € | 120,06 € |
| 50 | 3,86000 € | 193,00 € |
| 100 | 3,67570 € | 367,57 € |
| 250 | 3,44560 € | 861,40 € |
| 500 | 3,28120 € | 1 640,60 € |
| 1 000 | 3,12472 € | 3 124,72 € |
| 2 500 | 2,92932 € | 7 323,30 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,10800 € |

