8-03PMMP-SF7001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-03PMMP-SF7001

DigiKey Part Number
8-03PMMP-SF7001-ND
Manufacturer
Manufacturer Product Number
8-03PMMP-SF7001
Description
M8 CONN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M8-3
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
3A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,42000 €4,42 €
103,75400 €37,54 €
303,47333 €104,20 €
503,35020 €167,51 €
1003,19020 €319,02 €
2502,99048 €747,62 €
5002,84780 €1 423,90 €
1 0002,71197 €2 711,97 €
2 5002,54237 €6 355,93 €
Manufacturers Standard Package
Unit Price without VAT:4,42000 €
Unit Price with VAT:5,30400 €