




62GB-12E08-33PN(416) | |
|---|---|
DigiKey Part Number | 623-62GB-12E08-33PN(416)-ND |
Manufacturer | |
Manufacturer Product Number | 62GB-12E08-33PN(416) |
Description | 62GB 3C 3#20 PIN RECP BA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 3 | Shielding |
Grade Military | Current Rating (Amps) 7.5A |
Qualification MIL-C-26482 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 8-33 | Backshell Material, Plating Aluminum, Electroless Nickel |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder Cup | Insert Material Polychloroprene |
Fastening Type Bayonet Lock | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,08000 € | 38,08 € |
| 10 | 32,36400 € | 323,64 € |
| 25 | 30,33840 € | 758,46 € |
| 50 | 28,89120 € | 1 444,56 € |
| 100 | 27,51360 € | 2 751,36 € |
| 250 | 25,79340 € | 6 448,35 € |
| Unit Price without VAT: | 38,08000 € |
|---|---|
| Unit Price with VAT: | 45,69600 € |

