UPCR022ANS1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPCR022ANS1
UPCR022ANS1

UPCR022BNS1

DigiKey Part Number
965-UPCR022BNS1-ND
Manufacturer
Manufacturer Product Number
UPCR022BNS1
Description
UPC 14.0MM RECEPTACLE WITH EMI,W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
2
Pitch
1.417" (36.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
-
Cable Termination
Screw
Wire Type
-
Wire Gauge
-
Features
Shielded
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
157,53000 €57,53 €
1048,90100 €489,01 €
2545,84120 €1 146,03 €
5043,65560 €2 182,78 €
10041,57410 €4 157,41 €
Manufacturers Standard Package
Unit Price without VAT:57,53000 €
Unit Price with VAT:69,03600 €