
UPCP022ALS4 | |
---|---|
DigiKey Part Number | 965-UPCP022ALS4-ND |
Manufacturer | |
Manufacturer Product Number | UPCP022ALS4 |
Description | UPC 14.0MM RIGHT ANGLE PLUG WITH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.906" (23.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 94,92000 € | 94,92 € |
10 | 80,69000 € | 806,90 € |
25 | 75,64200 € | 1 891,05 € |
50 | 72,03640 € | 3 601,82 € |
100 | 69,76060 € | 6 976,06 € |
Unit Price without VAT: | 94,92000 € |
---|---|
Unit Price with VAT: | 113,90400 € |