
SLPIRC70CPSR1 | |
|---|---|
DigiKey Part Number | SLPIRC70CPSR1-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRC70CPSR1 |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Category | Terminal Type Receptacle, Male Pin |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Color Red |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,07000 € | 19,07 € |
| 10 | 16,20600 € | 162,06 € |
| 25 | 15,19120 € | 379,78 € |
| 50 | 14,46640 € | 723,32 € |
| 100 | 13,77630 € | 1 377,63 € |
| 250 | 12,91460 € | 3 228,65 € |
| 500 | 12,29902 € | 6 149,51 € |
| Unit Price without VAT: | 19,07000 € |
|---|---|
| Unit Price with VAT: | 22,88400 € |


