



SLPPA16BNB2 | |
---|---|
DigiKey Part Number | 965-SLPPA16BNB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA16BNB2 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,99000 € | 8,99 € |
10 | 7,32600 € | 73,26 € |
25 | 6,75440 € | 168,86 € |
50 | 6,35160 € | 317,58 € |
Unit Price without VAT: | 8,99000 € |
---|---|
Unit Price with VAT: | 10,78800 € |