
SLPHPC95BNR2 | |
|---|---|
DigiKey Part Number | 965-SLPHPC95BNR2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPC95BNR2 |
Description | SURLOK PLUS, 10.3MM, 1500V DC, R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 € | 23,98 € |
| 10 | 20,38300 € | 203,83 € |
| 30 | 18,86300 € | 565,89 € |
| 50 | 18,19560 € | 909,78 € |
| 100 | 17,32760 € | 1 732,76 € |
| 250 | 16,24388 € | 4 060,97 € |
| 500 | 15,46974 € | 7 734,87 € |
| Unit Price without VAT: | 23,98000 € |
|---|---|
| Unit Price with VAT: | 28,77600 € |

