
SLPHPC95BNB2 | |
|---|---|
DigiKey Part Number | 965-SLPHPC95BNB2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPC95BNB2 |
Description | SURLOK PLUS, 10.3MM, 1500V DC, R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,77000 € | 22,77 € |
| 10 | 19,35200 € | 193,52 € |
| 30 | 17,90867 € | 537,26 € |
| 50 | 17,27480 € | 863,74 € |
| 100 | 16,45080 € | 1 645,08 € |
| 250 | 15,42196 € | 3 855,49 € |
| 500 | 14,68694 € | 7 343,47 € |
| Unit Price without VAT: | 22,77000 € |
|---|---|
| Unit Price with VAT: | 27,32400 € |

