
MS3106E12-5S | |
|---|---|
DigiKey Part Number | 339-MS3106E12-5S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E12-5S |
Description | MIL-5015 MS/AC THREADED CONN PLU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 1 | Shielding |
Grade Military | Current Rating (Amps) 23A |
Qualification MIL-DTL-5015 | Voltage Rating 900VAC, 1.25kVDC |
Shell Size - Insert 12-5 | Cable Opening 0.281" (7.14mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,05000 € | 55,05 € |
| 10 | 46,79200 € | 467,92 € |
| 25 | 43,86400 € | 1 096,60 € |
| 50 | 41,77220 € | 2 088,61 € |
| 100 | 39,78100 € | 3 978,10 € |
| Unit Price without VAT: | 55,05000 € |
|---|---|
| Unit Price with VAT: | 66,06000 € |

