
MS3101E14S-2S | |
|---|---|
DigiKey Part Number | 339-MS3101E14S-2S-ND |
Manufacturer | |
Manufacturer Product Number | MS3101E14S-2S |
Description | CONN RCPT FMALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp |
Number of Positions 4 | Shielding |
Qualification MIL-5015 | Cable Opening 0.406" (10.30mm) |
Shell Size - Insert 14S-2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,27000 € | 27,27 € |
| 10 | 23,18300 € | 231,83 € |
| 25 | 21,73120 € | 543,28 € |
| 50 | 20,69440 € | 1 034,72 € |
| 100 | 19,70750 € | 1 970,75 € |
| 250 | 18,47508 € | 4 618,77 € |
| Unit Price without VAT: | 27,27000 € |
|---|---|
| Unit Price with VAT: | 32,72400 € |


