
H4CFM6DC | |
|---|---|
DigiKey Part Number | H4CFM6DC-ND |
Manufacturer | |
Manufacturer Product Number | H4CFM6DC |
Description | CONN FMALE COUPLER PLUS 10AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Coupler Connector Plus 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Female Coupler | |
Coded, Keyed | Plus | |
Features | 10 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,39016 € | 6 950,80 € |
| Unit Price without VAT: | 1,39016 € |
|---|---|
| Unit Price with VAT: | 1,66819 € |

