
| GT32TV | |
|---|---|
| DigiKey Part Number | 339-GT32TV-ND | 
| Manufacturer | |
| Manufacturer Product Number | GT32TV | 
| Description | MIL-5015 GT/ACA-B BAYONET CAP | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Cap (Cover), Protective 32 Olive Drab | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Industrial Operations | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Accessory Type | Cap (Cover), Protective | |
| For Use With/Related Products | GT06, 08 Plug | |
| Shell Size - Insert | 32 | |
| Material | Cadmium | |
| Features | Metal Chain | |
| Color | Olive Drab | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 56,54000 € | 56,54 € | 
| 10 | 48,05600 € | 480,56 € | 
| 25 | 45,04920 € | 1 126,23 € | 
| 50 | 42,90080 € | 2 145,04 € | 
| 100 | 40,85570 € | 4 085,57 € | 
| Unit Price without VAT: | 56,54000 € | 
|---|---|
| Unit Price with VAT: | 67,84800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France