
ELRA2Z25 | |
|---|---|
DigiKey Part Number | 965-ELRA2Z25-ND |
Manufacturer | |
Manufacturer Product Number | ELRA2Z25 |
Description | 5.7MM EPOWER-LITE 2WAY RECEPTACL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 4 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Industrial Operations | Mounting Type Panel Mount |
Series | Fastening Type Latch Holder |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 4 AWG |
Contact Type Male Pin | Features Shielded, Waterproof (Mated, IP67) |
Number of Positions 2 | Color Orange |
Pitch 0.630" (16.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,79000 € | 22,79 € |
| 10 | 19,37400 € | 193,74 € |
| 25 | 18,16120 € | 454,03 € |
| 50 | 17,29440 € | 864,72 € |
| 100 | 16,46950 € | 1 646,95 € |
| 250 | 15,43960 € | 3 859,90 € |
| 500 | 14,70370 € | 7 351,85 € |
| Unit Price without VAT: | 22,79000 € |
|---|---|
| Unit Price with VAT: | 27,34800 € |

