
AIO-BMCSEN-02 | |
|---|---|
DigiKey Part Number | 339-AIO-BMCSEN-02-ND |
Manufacturer | |
Manufacturer Product Number | AIO-BMCSEN-02 |
Description | M20X1.5, EMC CABLE GLAND, FIXED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.472" (12.00mm) |
Manufacturer Amphenol Industrial Operations | Thread Size M20x1.5 |
Series | Thread Length 0.472" (12.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 4,07000 € | 40,70 € |
| 25 | 3,81480 € | 95,37 € |
| 50 | 3,63240 € | 181,62 € |
| 100 | 3,45890 € | 345,89 € |
| 250 | 3,24244 € | 810,61 € |
| 500 | 3,08772 € | 1 543,86 € |
| 1 000 | 2,94046 € | 2 940,46 € |
| 2 500 | 2,75657 € | 6 891,43 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,74800 € |

