97-3106A14S-5P-621
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3106A-14S-5P(621)

DigiKey Part Number
339-97-3106A-14S-5P(621)-ND
Manufacturer
Manufacturer Product Number
97-3106A-14S-5P(621)
Description
CONN PLUG MALE 5P SILV SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
14S-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc Alloy
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Black Zinc Alloy
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,65000 €21,65 €
1018,40400 €184,04 €
2517,25120 €431,28 €
5016,42840 €821,42 €
10015,64460 €1 564,46 €
25014,66628 €3 666,57 €
50013,96718 €6 983,59 €
Manufacturers Standard Package
Unit Price without VAT:21,65000 €
Unit Price with VAT:25,98000 €