


97-3102A-24-2P | |
|---|---|
DigiKey Part Number | 339-97-3102A-24-2P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-24-2P |
Description | CONN RCPT MALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Shielding |
Shell Size - Insert 24-2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,48000 € | 27,48 € |
| 10 | 23,35000 € | 233,50 € |
| 25 | 21,88840 € | 547,21 € |
| 50 | 20,84400 € | 1 042,20 € |
| 100 | 19,84990 € | 1 984,99 € |
| 250 | 18,60868 € | 4 652,17 € |
| Unit Price without VAT: | 27,48000 € |
|---|---|
| Unit Price with VAT: | 32,97600 € |

