
| 97-3102A-32-414P | |
|---|---|
| DigiKey Part Number | 339-97-3102A-32-414P-ND | 
| Manufacturer | |
| Manufacturer Product Number | 97-3102A-32-414P | 
| Description | MIL-5015 97 THREADED RECEPT | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 52 Position Circular Connector Receptacle, Male Pins Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 52 | |
| Shell Size - Insert | 32-414 | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Flange | |
| Termination | Solder Cup | |
| Fastening Type | Threaded | |
| Orientation | N (Normal) | |
| Primary Material | Metal | |
| Shell Material | Aluminum Alloy | |
| Shell Finish | Olive Drab Cadmium | |
| Contact Finish - Mating | Silver | |
| Color | Olive Drab | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Material Flammability Rating | UL94 V-0 | |
| Features | Backshell | |
| Shielding | ||
| Current Rating (Amps) | 13A | |
| Voltage Rating | 500VAC, 700VDC | |
| Cable Opening | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Backshell Material, Plating | Aluminum Alloy, Olive Drab Cadmium | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Diallyl Phthalate (DAP) | |
| Applications | Automotive, Industrial | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 160,91000 € | 160,91 € | 
| 10 | 136,78500 € | 1 367,85 € | 
| 25 | 128,23200 € | 3 205,80 € | 
| 50 | 124,25500 € | 6 212,75 € | 
| Unit Price without VAT: | 160,91000 € | 
|---|---|
| Unit Price with VAT: | 193,09200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France