
97-3101A-22-14P | |
|---|---|
DigiKey Part Number | 339-97-3101A-22-14P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3101A-22-14P |
Description | CONN RCPT MALE 19P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 19 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 22-14 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 € | 42,21 € |
| 10 | 35,87100 € | 358,71 € |
| 25 | 33,62560 € | 840,64 € |
| 50 | 32,02180 € | 1 601,09 € |
| 100 | 30,49500 € | 3 049,50 € |
| 250 | 28,58872 € | 7 147,18 € |
| Unit Price without VAT: | 42,21000 € |
|---|---|
| Unit Price with VAT: | 50,65200 € |

