
93-570123-08P | |
|---|---|
DigiKey Part Number | 339-93-570123-08P-ND |
Manufacturer | |
Manufacturer Product Number | 93-570123-08P |
Description | MIL-26482 MS/PT/CMB CONN RCPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Cobalt |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 8 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 7.5A |
Shell Size - Insert 12-8 | Voltage Rating 600VAC |
Mounting Type Panel Mount | Cable Opening 0.699" (17.76mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation W | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,84000 € | 45,84 € |
| 10 | 38,96500 € | 389,65 € |
| 25 | 36,52680 € | 913,17 € |
| 50 | 34,78440 € | 1 739,22 € |
| 100 | 33,12600 € | 3 312,60 € |
| 250 | 31,05520 € | 7 763,80 € |
| Unit Price without VAT: | 45,84000 € |
|---|---|
| Unit Price with VAT: | 55,00800 € |

