



SFV28R-2STE1HLF | |
|---|---|
DigiKey Part Number | 609-4325-2-ND - Tape & Reel (TR) 609-4325-1-ND - Cut Tape (CT) 609-4325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV28R-2STE1HLF |
Description | CONN FFC FPC TOP 28POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV28R-2STE1HLF Models |
Category | Cable End Type Notched |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Brown |
Height Above Board 0.071" (1.80mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45500 € | 4,55 € |
| 25 | 0,42600 € | 10,65 € |
| 50 | 0,40580 € | 20,29 € |
| 100 | 0,38630 € | 38,63 € |
| 250 | 0,36208 € | 90,52 € |
| 500 | 0,34478 € | 172,39 € |
| 1 000 | 0,32832 € | 328,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30382 € | 911,46 € |
| 6 000 | 0,28932 € | 1 735,92 € |
| 9 000 | 0,28116 € | 2 530,44 € |
| 15 000 | 0,27122 € | 4 068,30 € |
| 21 000 | 0,26486 € | 5 562,06 € |
| 30 000 | 0,25829 € | 7 748,70 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

