
SFV21R-2STE1 | |
|---|---|
DigiKey Part Number | SFV21R-2STE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFV21R-2STE1 |
Description | CONN FFC FPC TOP 21POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV21R-2STE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 21 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |


