
SFV21R-1STE1HLF | |
|---|---|
DigiKey Part Number | 609-SFV21R-1STE1HLFTR-ND - Tape & Reel (TR) 609-SFV21R-1STE1HLFCT-ND - Cut Tape (CT) 609-SFV21R-1STE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV21R-1STE1HLF |
Description | CONN FFC BOTTOM 21POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV21R-1STE1HLF Models |
Category | Cable End Type Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 21 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Beige |
Height Above Board 0.071" (1.80mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,38160 € | 9,54 € |
| 50 | 0,36340 € | 18,17 € |
| 100 | 0,34600 € | 34,60 € |
| 250 | 0,32432 € | 81,08 € |
| 500 | 0,30882 € | 154,41 € |
| 1 000 | 0,29407 € | 294,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,27213 € | 816,39 € |
| 6 000 | 0,25914 € | 1 554,84 € |
| 9 000 | 0,25184 € | 2 266,56 € |
| 15 000 | 0,24293 € | 3 643,95 € |
| 21 000 | 0,23723 € | 4 981,83 € |
| 30 000 | 0,23134 € | 6 940,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

