


HM2S30PE5100AALF | |
|---|---|
DigiKey Part Number | HM2S30PE5100AALF-ND |
Manufacturer | |
Manufacturer Product Number | HM2S30PE5100AALF |
Description | CONN RECEPT 55POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2S30PE5100AALF Models |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style C 11 | Voltage Rating 750Vrms |
Number of Positions 55 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 152 | 5,85565 € | 6 745,71 € |
| Unit Price without VAT: | 5,85565 € |
|---|---|
| Unit Price with VAT: | 7,02678 € |

