
| HLW13S-2D7LF | |
|---|---|
| DigiKey Part Number | HLW13S-2D7LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | HLW13S-2D7LF | 
| Description | CONN FFC FPC VERT 13POS 1MM PCB | 
| Customer Reference | |
| Detailed Description | 13 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HLW13S-2D7LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Flat Flex Type | FFC, FPC | |
| Mounting Type | Through Hole | |
| Connector/Contact Type | Contacts, Vertical - 1 Sided | |
| Number of Positions | 13 | |
| Pitch | 0.039" (1.00mm) | |
| Termination | Kinked Pin | |
| FFC, FCB Thickness | 0.30mm | |
| Height Above Board | 0.232" (5.90mm) | |
| Locking Feature | - | |
| Cable End Type | Straight or Tapered | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Tin | |
| Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Actuator Material | - | |
| Features | - | |
| Voltage Rating | 100V | |
| Operating Temperature | -55°C ~ 85°C | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 1A | |
| Contact Finish Thickness | - | |
| Housing Color | Black | |
| Actuator Color | - | |
| Mating Cycles | 30 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France