




CEE016411140311 | |
|---|---|
DigiKey Part Number | 609-CEE016411140311-ND |
Manufacturer | |
Manufacturer Product Number | CEE016411140311 |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CEE016411140311 Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 11; 71 | Contact Type Cantilever |
Number of Positions 164 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic, Halogen Free |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,61000 € | 7,61 € |
| 10 | 6,46200 € | 64,62 € |
| 25 | 6,05680 € | 151,42 € |
| 50 | 5,76720 € | 288,36 € |
| 160 | 5,31294 € | 850,07 € |
| 320 | 5,05947 € | 1 619,03 € |
| 640 | 4,81820 € | 3 083,65 € |
| 1 120 | 4,63188 € | 5 187,71 € |
| Unit Price without VAT: | 7,61000 € |
|---|---|
| Unit Price with VAT: | 9,13200 € |

