Similar
Similar
| 91910-21325LF | |
|---|---|
| DigiKey Part Number | 91910-21325LF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 91910-21325LF | 
| Description | CONN HDR 25POS SMD GOLD | 
| Customer Reference | |
| Detailed Description | 25 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 91910-21325LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | Header, Center Strip Contacts | |
| Number of Positions | 25 | |
| Pitch | 0.039" (1.00mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide, Solder Retention | |
| Contact Finish | Gold or Gold, GXT™ | |
| Contact Finish Thickness | 15.0µin (0.38µm) | |
| Mated Stacking Heights | 5mm | |
| Height Above Board | 0.068" (1.73mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France