Image for 90599-066LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90599-066LF

DigiKey Part Number
90599-066LF-ND
Manufacturer
Manufacturer Product Number
90599-066LF
Description
CONN HDR 20POS 0.079" STACK TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
90599-066LF Models
Product Attributes
Filter Similar Products
Category
Length - Post (Mating)
0.138" (3.500mm)
Manufacturer
Amphenol ICC (FCI)
Length - Stack Height
0.496" (12.600mm)
Series
Length - Tail
0.138" (3.500mm)
Packaging
Bag
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
20
Contact Finish - Post (Mating)
Gold
Pitch
0.079" (2.00mm)
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Number of Rows
2
Color
Black
Row Spacing
0.079" (2.00mm)
Base Product Number
Length - Overall Pin
0.772" (19.600mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1 2002,44950 €2 939,40 €
Manufacturers Standard Package
Unit Price without VAT:2,44950 €
Unit Price with VAT:2,93940 €