cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86093967194765000E1

DigiKey Part Number
86093967194765000E1-ND
Manufacturer
Manufacturer Product Number
86093967194765000E1
Description
CONN DIN HDR 96POS
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bag
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
1
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.