
86093488813768V1LF | |
|---|---|
DigiKey Part Number | 86093488813768V1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86093488813768V1LF |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86093488813768V1LF Models |
Category | Style R |
Manufacturer Amphenol ICC (FCI) | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded 48 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5650868-5 | TE Connectivity AMP Connectors | 571 | A32858-ND | 3,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 352 | 1,65986 € | 584,27 € |
| Unit Price without VAT: | 1,65986 € |
|---|---|
| Unit Price with VAT: | 1,99183 € |



