
77311R424T03LF | |
|---|---|
DigiKey Part Number | 609-77311R424T03LF-ND |
Manufacturer | |
Manufacturer Product Number | 77311R424T03LF |
Description | BERGSTIK |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311R424T03LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Tube | Overall Contact Length 0.480" (12.19mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Thermoplastic |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |

